0806040.WR
Images are for reference only
See Product Specifications
See Product Specifications
576-0806040.WR
0806040.WR
Mfr.:
Description:
Surface Mount Fuses High Current 40A 36V
Surface Mount Fuses High Current 40A 36V
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 1.351
-
Stock:
-
1.351Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
3.000Expected 07/07/2026
-
Factory Lead Time:
-
27Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp22.566 | Rp22.566 | |
| Rp19.814 | Rp99.070 | |
| Rp18.529 | Rp185.290 | |
| Rp15.209 | Rp760.450 | |
| Rp13.154 | Rp1.315.400 | |
| Rp12.365 | Rp3.091.250 | |
| Rp10.916 | Rp5.458.000 | |
| Rp10.054 | Rp10.054.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp8.458 | Rp25.374.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
