0881100.UR
Images are for reference only
See Product Specifications
See Product Specifications
576-0881100.UR
0881100.UR
Mfr.:
Description:
Surface Mount Fuses 75VDC 100A .45ohms 881 NANO2
Surface Mount Fuses 75VDC 100A .45ohms 881 NANO2
Datasheet:
In Stock: 657
-
Stock:
-
657 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
21 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp359.031 | Rp359.031 | |
| Rp326.559 | Rp1.632.795 | |
| Rp293.353 | Rp2.933.530 | |
| Rp260.697 | Rp13.034.850 | |
| Rp238.498 | Rp23.849.800 | |
| Rp236.296 | Rp59.074.000 | |
| Full Reel (Order in multiples of 500) | ||
| Rp220.335 | Rp110.167.500 | |
| Rp206.759 | Rp206.759.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CNHTS:
- 8536100000
- TARIC:
- 8536109090
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- BRHTS:
- 85361000
- ECCN:
- EAR99
Indonesia
