0891025.NXWS

Littelfuse
576-0891025.NXWS
0891025.NXWS

Mfr.:

Description:
Automotive Fuses LP MINI 58VDC 25A 10.9mm Blade Ag

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
MINI Low Profile
Blade Fuses
25 A
58 VDC
1 kA
Holder
Blade
Medium / Normal Blow
White
Element Window
- 40 C
+ 125 C
891
Bulk
2.56 Ohms
Brand: Littelfuse
Height: 7.6 mm
Length: 10.9 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 5000
Subcategory: Fuses
Tradename: LOW PROFILE MINI
Type: Mini Blade Fuse
Width: 3.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.