0895040.T
Images are for reference only
See Product Specifications
See Product Specifications
576-0895040.T
0895040.T
Mfr.:
Description:
Automotive Fuses 58V 40A LP JCase
Automotive Fuses 58V 40A LP JCase
Datasheet:
In Stock: 378
-
Stock:
-
378 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp129.890 | Rp129.890 | |
| Rp107.691 | Rp538.455 | |
| Rp99.252 | Rp992.520 | |
| Rp88.978 | Rp4.448.900 | |
| Rp77.604 | Rp7.760.400 | |
| Rp71.182 | Rp17.795.500 | |
| Rp62.743 | Rp31.371.500 | |
| Rp61.092 | Rp61.092.000 |
Datasheet
Compliance Codes
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- TARIC:
- 8536101090
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
