0ATO005.ZXPRO

Littelfuse
576-0ATO005.ZXPRO
0ATO005.ZXPRO

Mfr.:

Description:
Automotive Fuses 32V ATO Blade PRO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp365.819,24 Rp365.819,24
Rp290.050,26 Rp1.450.251,30
Rp270.603,50 Rp2.706.035,00
Rp249.138,68 Rp12.456.934,00
Rp231.526,52 Rp23.152.652,00
Rp223.821,20 Rp55.955.300,00
Rp216.849,72 Rp108.424.860,00
Rp216.482,80 Rp216.482.800,00
2.500 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
Fuse Kits
5 A
ATO PRO
Bulk
Brand: Littelfuse
Product Type: Automotive Fuses
Factory Pack Quantity: 5
Subcategory: Fuses
Unit Weight: 5,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.