0BLS01.6T
Images are for reference only
See Product Specifications
See Product Specifications
576-0BLS01.6T
0BLS01.6T
Mfr.:
Description:
Industrial & Electrical Fuses 1.6A 600VAC Midget
Industrial & Electrical Fuses 1.6A 600VAC Midget
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp329.494 | Rp329.494 | |
| Rp323.807 | Rp1.619.035 | |
| Rp214.281 | Rp2.142.810 | |
| Rp202.356 | Rp10.117.800 | |
| Rp194.651 | Rp19.465.100 | |
| Rp190.248 | Rp47.562.000 | |
| Rp185.478 | Rp92.739.000 | |
| Rp181.625 | Rp181.625.000 |
Datasheet
Models
PCN
Technical Resources
Compliance Codes
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 8536100005
- TARIC:
- 8536101090
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
