0FHM0001ZXJ-RED

Littelfuse
576-0FHM0001ZXJ-RED
0FHM0001ZXJ-RED

Mfr.:

Description:
Fuse Holder MINI Red Wire Inline

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
606
Expected 10/06/2026
4.885
2.600
Expected 10/09/2026
2.285
Expected 21/09/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp189.514 Rp189.514
Rp142.732 Rp713.660
Rp138.512 Rp1.385.120
Rp108.608 Rp5.430.400
Rp99.068 Rp9.906.800
Rp91.363 Rp22.840.750
Rp85.309 Rp42.654.500
Rp82.557 Rp82.557.000
Rp80.355 Rp200.887.500

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
FHM
Fuse Holders
MINI
Splashproof
In-Line
1 Pole
20 A
58 VDC
Wire Leads
- 40 C
+ 125 C
Bulk
Brand: Littelfuse
Product Type: Fuse Holders
Factory Pack Quantity: 1
Subcategory: Fuses
Tradename: MINI
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
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536909599
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FHM In-Line Fuse Holders

Littelfuse FHM In-Line Fuse Holders provide additional or remote circuit protection and can be mounted virtually anywhere. These fuse holders feature an integrated cover that helps achieve an IP67-rating. The FHM fuse holders are available in custom and semi-custom versions and with various lead wire sizes, insulation colors, wire tinning, and wire types. These fuse holders are used in accessory or overflow circuits and small electric motors.