0HEV030.ZXC
Images are for reference only
See Product Specifications
See Product Specifications
576-0HEV030.ZXC
0HEV030.ZXC
Mfr.:
Description:
Automotive Fuses 30A 450VDC LC HEV
Automotive Fuses 30A 450VDC LC HEV
Datasheet:
In Stock: 184
-
Stock:
-
184 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 184 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp443.973 | Rp443.973 | |
| Rp400.677 | Rp2.003.385 | |
| Rp367.287 | Rp3.672.870 | |
| Rp317.202 | Rp15.860.100 | |
| Rp267.118 | Rp26.711.800 | |
| Rp250.423 | Rp62.605.750 | |
| Rp238.131 | Rp119.065.500 | |
| 2.560 | Quote |
Compliance Codes
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- KRHTS:
- 8536909010
- TARIC:
- 8536101090
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
