0JTD004.T
Images are for reference only
See Product Specifications
See Product Specifications
576-0JTD004.T
0JTD004.T
Mfr.:
Description:
Industrial & Electrical Fuses 4A 600VAC Class J
Industrial & Electrical Fuses 4A 600VAC Class J
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
10Expected 22/09/2026
-
Factory Lead Time:
-
11Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp643.761 | Rp643.761 | |
| Rp594.410 | Rp2.972.050 | |
| Rp492.223 | Rp24.611.150 | |
| Rp468.373 | Rp46.837.300 | |
| Rp419.940 | Rp104.985.000 |
Compliance Codes
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- TARIC:
- 8536101090
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
