0MIN020.HXGLO

Littelfuse
576-0MIN020.HXGLO
0MIN020.HXGLO

Mfr.:

Description:
Automotive Fuses 12VDC 20A MINI SmartGlow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 215

Stock:
215 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp46.782 Rp46.782
Rp38.894 Rp194.470
Rp35.958 Rp359.580
Rp29.721 Rp1.486.050
Rp27.336 Rp2.733.600
Rp24.217 Rp7.265.100
Rp22.566 Rp11.283.000
Rp20.731 Rp20.731.000
Rp19.814 Rp49.535.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
Rp39.994
Min:
1

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
Fuse Kits
20 A
12 VDC
Holder
Blade
Fast Blow
MINI Smart Glow
Bulk
Brand: Littelfuse
Height: 3.8 mm
Length: 10.9 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 100
Subcategory: Fuses
Width: 8.8 mm
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.