0NLS050.T
Images are for reference only
See Product Specifications
See Product Specifications
576-0NLS050.T
0NLS050.T
Mfr.:
Description:
Industrial & Electrical Fuses 50A 600VAC 400VDC Class K5
Industrial & Electrical Fuses 50A 600VAC 400VDC Class K5
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp567.258 | Rp567.258 | |
| Rp538.455 | Rp2.692.275 | |
| Rp477.730 | Rp4.777.300 | |
| Rp428.196 | Rp21.409.800 | |
| Rp394.622 | Rp39.462.200 | |
| Rp353.711 | Rp88.427.750 | |
| Rp325.458 | Rp162.729.000 |
Datasheet
Models
PCN
Technical Resources
Compliance Codes
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 8536100005
- TARIC:
- 8536101090
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
