0SPF03.5T

Littelfuse
576-0SPF03.5T
0SPF03.5T

Mfr.:

Description:
Industrial & Electrical Fuses 1000VDC 3.5A MIDGET FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp419.206 Rp419.206
Rp355.545 Rp1.777.725
Rp325.825 Rp3.258.250
Rp260.697 Rp13.034.850
Rp240.149 Rp24.014.900
Rp215.566 Rp53.891.500
Rp198.320 Rp99.160.000
Rp183.277 Rp183.277.000

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
RoHS:  
SPF-S
Solar Protection Fuses
3.5 A
Medium Blow Fuses
1 kVDC
20 kA
Cartridge Fuses
Holder
Cartridge
Without Indicator
Bulk
77.87 mOhms
Brand: Littelfuse
Diameter: 10.31 mm
Length: 38.1 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 10
Subcategory: Fuses
Tradename: POWR-GARD
Unit Weight: 11,512 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.