1.5KE180CA
Images are for reference only
See Product Specifications
See Product Specifications
576-1.5KE180CA
1.5KE180CA
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 1500W 154V Bi-Directional
ESD Protection Diodes / TVS Diodes 1500W 154V Bi-Directional
Datasheet:
In Stock: 3.307
-
Stock:
-
3.307 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp17.062 | Rp17.062 | |
| Rp11.888 | Rp118.880 | |
| Rp7.962 | Rp796.200 | |
| Rp7.760 | Rp3.880.000 | |
| Full Reel (Order in multiples of 1200) | ||
| Rp7.760 | Rp9.312.000 | |
| Rp4.348 | Rp41.740.800 | |
Compliance Codes
- CNHTS:
- 8541590000
- TARIC:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
