10EV040.ZXBDP
Images are for reference only
See Product Specifications
See Product Specifications
576-10EV040.ZXBDP
10EV040.ZXBDP
Mfr.:
Description:
Automotive Fuses Fuse - 10EV LC 500 VDC 40A, BD TABS PAD
Automotive Fuses Fuse - 10EV LC 500 VDC 40A, BD TABS PAD
Datasheet:
In Stock: 291
-
Stock:
-
291 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp167.866 | Rp167.866 | |
| Rp139.430 | Rp697.150 | |
| Rp128.605 | Rp1.286.050 | |
| Rp106.774 | Rp5.338.700 | |
| Rp98.335 | Rp9.833.500 | |
| Rp85.859 | Rp21.464.750 | |
| Rp81.089 | Rp40.544.500 |
Datasheet
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- BRHTS:
- 85361000
- ECCN:
- EAR99
Indonesia
