10EV040.ZXISO

Littelfuse
576-10EV040.ZXISO
10EV040.ZXISO

Mfr.:

Description:
Automotive Fuses 500V LC VDC 40A 10EV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 135

Stock:
135 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp163.279 Rp163.279
Rp135.577 Rp677.885
Rp125.120 Rp1.251.200
Rp103.655 Rp5.182.750
Rp95.583 Rp9.558.300
Rp91.730 Rp22.932.500
Rp78.521 Rp39.260.500

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
Electric Vehicle Fuses
40 A
500 VDC
20 kA
Bolt Down
Bolt Down
Time Delay / Slow Blow
Orange
- 40 C
+ 125 C
10EV
Bulk
730 uOhms
Brand: Littelfuse
Length: 38.9 mm
Factory Pack Quantity: 320
Subcategory: Fuses
Type: High Voltage Fuse
Width: 10.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

xEV Power Train Solutions

Littelfuse offers a wide portfolio of xEV Power Train Solutions that are suitable for automotive environments. This portfolio includes fuses, TVS diodes, diode arrays, gate drivers, high-voltage fuses, and thermal protectors. These products from Littelfuse are designed to be used in various EV sectors, such as battery management systems, traction motor inverters, onboard chargers, and the battery distribution unit.

10EV & 20EV High-Voltage Automotive Fuses

Littelfuse 10EV and 20EV High-Voltage Automotive Fuses provide a 20kA interrupting rating and 500VDC voltage rating while operating over a -40°C to +125°C temperature range. The Littelfuse 10EV Fuses are cylindrical, low-voltage, high-current devices that employ diffusion pill technology to provide time-delayed protection to circuits in electric vehicles (EVs) and hybrid passenger vehicles. 20EV Fuses are bolt-down fuses that can be installed in most EVs and hybrid passenger vehicles for circuit protection.