1206L150SLYR
Images are for reference only
See Product Specifications
See Product Specifications
576-1206L150SLYR
1206L150SLYR
Mfr.:
Description:
Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 1.50A
Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 1.50A
Datasheet:
In Stock: 1.967
-
Stock:
-
1.967 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp34.490 | Rp34.490 | |
| Rp28.253 | Rp282.530 | |
| Rp26.235 | Rp1.311.750 | |
| Rp24.033 | Rp2.403.300 | |
| Rp21.832 | Rp4.366.400 | |
| Rp20.181 | Rp10.090.500 | |
| Rp18.529 | Rp18.529.000 | |
| Rp18.108 | Rp36.216.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp16.823 | Rp67.292.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8533400000
- TARIC:
- 8533290000
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- KRHTS:
- 8533299000
- MXHTS:
- 85332999
- BRHTS:
- 85332900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
