157.5701.6401

Littelfuse
576-157.5701.6401
157.5701.6401

Mfr.:

Description:
Automotive Fuses 400A 60V FUSE STRIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 239

Stock:
239 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp190.982 Rp190.982
Rp167.682 Rp838.410
Rp158.326 Rp1.583.260
Rp133.009 Rp6.650.450
Rp113.195 Rp11.319.500
Rp97.417 Rp24.354.250
Rp91.363 Rp45.681.500

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
FUSE STRIP
Bolt Down Fuses
400 A
48 VDC
Stud
Bolt Down
Fast Blow
Element Window
157.5701
Bulk
Brand: Littelfuse
Height: 10.5 mm
Length: 82 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 50
Subcategory: Fuses
Type: Fuse Strip with Housing for Battery Powered Vehicles
Width: 22 mm
Unit Weight: 22,821 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536109090
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.