157.5917.6501

Littelfuse
576-157.5917.6501
157.5917.6501

Mfr.:

Description:
Specialty Fuses Fuse -Strip 60 9MM w/Housing 48VDC, 500A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.781

Stock:
4.781 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp165.664 Rp165.664
Rp95.583 Rp477.915
Rp91.363 Rp913.630
Rp83.107 Rp4.155.350
Rp77.971 Rp194.927.500

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Specialty Fuses
RoHS:  
157.5917
Bolt Down Fuses
500 A
Stud
Bolt Down
FUSE STRIP
Bulk
Brand: Littelfuse
Height: 10.5 mm
Length: 82 mm
Product Type: Fuse Accessories
Factory Pack Quantity: 50
Subcategory: Fuses
Type: Non-Housed Fuse Strip for Battery Power Vehicles
Width: 20 mm
Unit Weight: 23,257 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99