1SMC30AT3G

Littelfuse
863-1SMC30AT3G
1SMC30AT3G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 30V 1500W Unidirectional

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Littelfuse SMCJ30A
Littelfuse
ESD Protection Diodes / TVS Diodes 1.5kW 30V 5% Uni-Directional

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Unidirectional
30 V
SMD/SMT
48.4 V
33.3 V
DO-214AB-2
1.5 kW
- 65 C
+ 150 C
SMC
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Product: TVS Diodes
Factory Pack Quantity: 2500
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: SMCJ30A
Unit Weight: 257 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100030
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Transient Voltage Suppressor (TVS) Diodes

Littelfuse TVS (Transient Voltage Suppression) Diodes are a broad range of circuit protection products designed to protect electronic circuits against transients and overvoltage threats such as EFT (electrically fast transients) and ESD (electro-static discharge). Lightning strikes, inductive load switching, and ESD cause electrical over-stresses associated with the transmission on data lines and electronic circuits. Offered in a variety of surface mount and through-hole circuit board mounting formats, the TVS Diode portfolio includes high peak pulse current and peak pulse power options up to 20kA and 30kW, respectively. Littelfuse TVS Diodes are chosen for the fast response time (low clamping voltage), lower capacitance, and low leakage current. TVS Diodes are available in both unidirectional (unipolar) or bidirectional (bipolar) diodes circuit configurations. 

SZ1SMC TVS Diodes

Littelfuse SZ1SMC TVS Diodes offer a 1500W maximum power dissipation, a 5V to 170V voltage range, and a breakdown voltage rating of up to 209V. The SZ1SMC diodes feature excellent clamping capability, high surge capability, low zener impedance, and fast response time. They are also designed to protect sensitive components from high-voltage transients. Littelfuse SZ1SMC TVS Diodes come in a reliable DO-214AB package, making them ideal for communication systems, numerical controls, and other industrial/consumer applications.