3.0SMC30A
Images are for reference only
See Product Specifications
See Product Specifications
576-3.0SMC30A
3.0SMC30A
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 35V 25KW 5% UNI TVS Min 8x20us
ESD Protection Diodes / TVS Diodes 35V 25KW 5% UNI TVS Min 8x20us
Datasheet:
In Stock: 3.334
-
Stock:
-
3.334 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
24 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp22.933 | Rp22.933 | |
| Rp14.273 | Rp142.730 | |
| Rp9.356 | Rp935.600 | |
| Rp7.228 | Rp3.614.000 | |
| Rp6.550 | Rp6.550.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp5.155 | Rp15.465.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541100000
- TARIC:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
