3298040.H

Littelfuse
576-3298040.H
3298040.H

Mfr.:

Description:
Automotive Fuses ZCASE 32V 40A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 495

Stock:
495 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp337.383 Rp337.383
Rp279.960 Rp1.399.800
Rp258.312 Rp2.583.120
Rp214.098 Rp10.704.900
Rp203.457 Rp20.345.700
Rp190.798 Rp57.239.400
Rp188.230 Rp94.115.000
Rp174.654 Rp174.654.000

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
MEGA Single
Bulk
Brand: Littelfuse
Product Type: Automotive Fuses
Factory Pack Quantity: 100
Subcategory: Fuses
Tradename: ZCASE
Unit Weight: 30,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Mexico
The country is subject to change at the time of shipment.

ZCASE® Single MEGA / Starter Fuses

Littelfuse ZCASE® Single MEGA / Starter Fuses are bolt-down automotive fuses with a wide rating range of up to 600A. The Time Current characteristic of these fuses is similar to the MEGA design and can be used as full-wire protection up to 250A. Higher ratings are typically used for starter fuse applications as a protector fuse. Littelfuse ZCASE Single MEGA High-Current Fuses are optimized for a one-bolt connection M6 (40A to 250A) or M8 (300A to 600A) and can be used directly on a battery post or busbar connection.