37418000000
Images are for reference only
See Product Specifications
See Product Specifications
576-37418000000
37418000000
Mfr.:
Description:
Fuses with Leads - Through Hole 250V UL TL LL 8A TR5
Fuses with Leads - Through Hole 250V UL TL LL 8A TR5
Datasheet:
In Stock: 2.855
-
Stock:
-
2.855 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp26.235 | Rp26.235 | |
| Rp23.483 | Rp117.415 | |
| Rp21.281 | Rp212.810 | |
| Rp18.089 | Rp904.450 | |
| Rp15.282 | Rp1.528.200 | |
| Rp14.695 | Rp3.673.750 | |
| Rp12.659 | Rp6.329.500 | |
| Full Ammo Pack (Order in multiples of 1000) | ||
| Rp11.136 | Rp11.136.000 | |
| Rp10.824 | Rp21.648.000 | |
Datasheet
Compliance Codes
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- TARIC:
- 8536109090
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
