39214000000
Images are for reference only
See Product Specifications
See Product Specifications
576-3921400000
39214000000
Mfr.:
Description:
Fuses with Leads - Through Hole 250V IEC TL LL 4A TE5
Fuses with Leads - Through Hole 250V IEC TL LL 4A TE5
Datasheet:
In Stock: 6.145
-
Stock:
-
6.145 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp9.540 | Rp9.540 | |
| Rp7.925 | Rp39.625 | |
| Rp7.852 | Rp78.520 | |
| Full Ammo Pack (Order in multiples of 1400) | ||
| Rp7.852 | Rp10.992.800 | |
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- TARIC:
- 8536109090
- BRHTS:
- 85361000
- ECCN:
- EAR99
Indonesia
