42400620101

Littelfuse
576-42400620101
42400620101

Mfr.:

Description:
Surface Mount Fuses

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Littelfuse 0154.062DR
Littelfuse
Surface Mount Fuses Fuseblck w/fuse.062A OMNI BLOK 154

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Surface Mount Fuses
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
424
Surface Mount Fuse with Fuse Holders
Fast Blow
62 mA
125 VAC
125 VDC
X-SMQ
- 55 C
+ 125 C
Brand: Littelfuse
Height: 3.7 mm
Length: 10 mm
Product Type: SMD Fuses
Subcategory: Fuses
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
TARIC:
8536101090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.