46211000000
Images are for reference only
See Product Specifications
See Product Specifications
576-46211000000
46211000000
Mfr.:
Description:
Surface Mount Fuses 250VAC 1A .0867ohms 462 NANO2
Surface Mount Fuses 250VAC 1A .0867ohms 462 NANO2
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
1.500Expected 13/08/2026
-
Factory Lead Time:
-
23Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp64.394 | Rp64.394 | |
| Rp56.139 | Rp280.695 | |
| Rp53.203 | Rp532.030 | |
| Rp42.746 | Rp2.137.300 | |
| Rp37.793 | Rp3.779.300 | |
| Rp34.674 | Rp8.668.500 | |
| Rp31.188 | Rp15.594.000 | |
| Rp26.051 | Rp26.051.000 | |
| Full Reel (Order in multiples of 1500) | ||
| Rp25.868 | Rp38.802.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8536100000
- TARIC:
- 8536109090
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 8536100005
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
