59040-3-T-02-E

Littelfuse
934-59040-3-T-02-E
59040-3-T-02-E

Mfr.:

Description:
Proximity Sensors CO 20-25AT JST typeXHP 2.5pitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 100
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp71.182 Rp35.591.000
Rp68.064 Rp68.064.000
Rp64.211 Rp160.527.500

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Proximity Sensors
RoHS:  
Magnetic
18.4 mm
Wire
SPDT-CO
Barrel Size: 9.5 mm
Brand: Littelfuse
Description/Function: Press-fit firecracker reed sensor
Length: 31 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 250 mA
Operating Supply Voltage: 120 VAC, 175 VDC
Packaging: Bulk
Series: 59040
Factory Pack Quantity: 100
Subcategory: Sensors
Supply Voltage - Max: 200 V
Tradename: Hamlin
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8473309000
USHTS:
8473302000
TARIC:
8536508099
ECCN:
EAR99

Reed Sensors

Littelfuse Reed Sensors can switch AC or DC loads, making them popular for digital on/off applications. Reed sensors are reed switches that are packaged within an external housing for simplified mounting/connecting and additional protection against environmental influences. Littelfuse Reed Sensors are typically mounted in mechanical systems.

59040 Reed Sensors

Littelfuse 59040 Reed Sensors are small, cylindrical reed sensors 31.0mm (1.22") long that press into a 9.5mm (.375") diameter hole with a choice of normally open, normally closed, or change-over contacts. Littelfuse 59040 is capable of switching up to 200VDC at 10W contact rating. An extensive range of sensitivity with a specified cable length is available. The housing color is white. It has three crush ribs along the length of the capsule that allow a firm and fixed press-fit. 59040 is well-suited for use in a wide range of industrial, appliances, or IoT proximity sensing applications. It functions best with a 57040 actuator.

Firecracker Sensors

Littelfuse Firecracker Sensors feature a slim cylindrical package that is suitable for mounting on a frame. These reed sensors offer engineers a choice of normally open, normally closed, or change-over contacts configurations. Littelfuse Firecracker Sensors are ideal for position and limit sensing, security, level sensing, and linear actuator applications. Each sensor has a corresponding actuator (sold separately).

Sensors Portfolio

Littelfuse is a global leader in magnetic sensing solutions with a portfolio covering reed switches, reed sensors, hall effect sensors, reed relays, and magnetic actuators. Littelfuse also offers a broad range of thermistors, resistance temperature detectors (RTDs), digital temperature indicators, and probes and assemblies for temperature sensing applications.