59085-040

Littelfuse
934-59085-040
59085-040

Mfr.:

Description:
Proximity Sensors PROX SEN VANE SPST-NC W/WIRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 601

Stock:
601 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp178.323 Rp178.323
Rp168.783 Rp843.915
Rp150.988 Rp1.509.880
Rp137.045 Rp3.426.125
Rp132.275 Rp6.613.750
Rp121.451 Rp12.145.100
Rp113.562 Rp22.712.400
Rp99.068 Rp49.534.000

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Proximity Sensors
RoHS:  
Magnetic
1.4 mm
Screw
SPST-NC
Barrel Size: 25.4 mm x 19.05 mm x 6.35 mm
Brand: Littelfuse
Description/Function: Vane sensor
Height: 6.35 mm
Length: 25.4 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 250 mA
Operating Supply Voltage: 120 VAC, 175 VDC
Packaging: Bulk
Series: 59085
Factory Pack Quantity: 100
Subcategory: Sensors
Tradename: Hamlin
Width: 19.05 mm
Unit Weight: 7,780 g
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
9031809099
CAHTS:
8505110000
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensors Portfolio

Littelfuse is a global leader in magnetic sensing solutions with a portfolio covering reed switches, reed sensors, hall effect sensors, reed relays, and magnetic actuators. Littelfuse also offers a broad range of thermistors, resistance temperature detectors (RTDs), digital temperature indicators, and probes and assemblies for temperature sensing applications.