59165-1-S-00-A

Littelfuse
934-59165-1-S-00-A
59165-1-S-00-A

Mfr.:

Description:
Magnetic/Reed Switches MIN OVERMOLD REED SWITCH AXIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44
Can Dispatch Immediately
On Order:
8.000
Expected 28/07/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp33.023 Rp33.023
Rp28.069 Rp280.690
Rp26.051 Rp651.275
Rp23.116 Rp2.311.600
Rp21.465 Rp5.366.250
Rp20.364 Rp10.182.000
Rp18.529 Rp14.823.200
Rp17.704 Rp42.489.600
Rp17.080 Rp95.648.000

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Magnetic/Reed Switches
RoHS:  
Miniature
SPST
10 AT to 15 AT
140 VAC
Black
PCB Mount
Axial
Bulk
Brand: Littelfuse
Contact Position: Normally Open
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Reed Switches
Series: 59165
Factory Pack Quantity: 800
Subcategory: Switches
Tradename: Hamlin
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
TARIC:
8536508099
CAHTS:
8505110000
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

Reed Switches

Littelfuse Reed Switches are ideal for battery-powered applications and automotive safety products. Reed switches have two ferromagnetic blades contained within a tubular glass envelope that is hermetically sealed at each end. Switches are activated by a permanent magnet or an electromagnet, and the reed switch and magnetic field combination is commonly known as the "magnetic circuit."

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

59165 MDSR-7 & 59170 MDSR-10 MDSR Reed Sensors

Littelfuse 59165 MDSR-7 and 59170 MDSR-10 MDSR Reed Sensors are 2-part magnetically operated proximity sensors featuring user-defined sensitivity and switching capability up to 200VDC at 10W. The 59165 MDSR-7 Sensors are  miniature in size, measuring 16.0mm x 2.41mm x 2.41mm (0.63" x 0.095" x 0.095"). The 59170 MDSR-10 sensors are sub-miniature in size, measuring only 11.43mm x 2.29mm x 2.29mm (0.63" x 0.09" x 0.09").

Sensors Portfolio

Littelfuse is a global leader in magnetic sensing solutions with a portfolio covering reed switches, reed sensors, hall effect sensors, reed relays, and magnetic actuators. Littelfuse also offers a broad range of thermistors, resistance temperature detectors (RTDs), digital temperature indicators, and probes and assemblies for temperature sensing applications.