59630-4-T-02-A

Littelfuse
934-59630-4-T-02-A
59630-4-T-02-A

Mfr.:

Description:
Level Sensors 59630 4T02A FLOAT SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 480

Stock:
480 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp171.352 Rp171.352
Rp131.724 Rp1.317.240
Rp131.541 Rp6.577.050
Rp122.368 Rp12.236.800
Rp113.195 Rp22.639.000
Rp104.572 Rp52.286.000
Rp99.986 Rp99.986.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Level Sensors
RoHS:  
Tinned Leads
500 mA
Analog
Sensor with integral float magnet attached
Brand: Littelfuse
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting: Panel
Operating Supply Voltage: 200 V
Output Configuration: SPST-NC
Packaging: Bulk
Product Type: Liquid Level Sensors
Series: 59630
Factory Pack Quantity: 100
Subcategory: Sensors
Tradename: Hamlin
Unit Weight: 8,750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9026100000
CAHTS:
8505110000
USHTS:
8536509065
TARIC:
8536490099
ECCN:
EAR99

Reed Sensors

Littelfuse Reed Sensors can switch AC or DC loads, making them popular for digital on/off applications. Reed sensors are reed switches that are packaged within an external housing for simplified mounting/connecting and additional protection against environmental influences. Littelfuse Reed Sensors are typically mounted in mechanical systems.

Sensors Portfolio

Littelfuse is a global leader in magnetic sensing solutions with a portfolio covering reed switches, reed sensors, hall effect sensors, reed relays, and magnetic actuators. Littelfuse also offers a broad range of thermistors, resistance temperature detectors (RTDs), digital temperature indicators, and probes and assemblies for temperature sensing applications.