5KP12CA
Images are for reference only
See Product Specifications
See Product Specifications
576-5KP12CA
5KP12CA
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 12Vso 9VAC 251A
ESD Protection Diodes / TVS Diodes 12Vso 9VAC 251A
Datasheet:
In Stock: 2.254
-
Stock:
-
2.254 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp63.844 | Rp63.844 | |
| Rp44.030 | Rp440.300 | |
| Rp34.857 | Rp3.485.700 | |
| Rp29.537 | Rp14.768.500 | |
| Full Reel (Order in multiples of 800) | ||
| Rp23.299 | Rp18.639.200 | |
| 24.800 | Quote | |
Compliance Codes
- CNHTS:
- 8541590000
- TARIC:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- China
- Country of Diffusion:
- Not available
Indonesia
