80815000000
Images are for reference only
See Product Specifications
See Product Specifications
576-80815000000
80815000000
Mfr.:
Description:
Fuses with Leads - Through Hole 250V FA TE5 5A Ammo Pack
Fuses with Leads - Through Hole 250V FA TE5 5A Ammo Pack
Datasheet:
In Stock: 922
-
Stock:
-
922 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp112.828 | Rp112.828 | |
| Rp103.655 | Rp518.275 | |
| Rp95.766 | Rp957.660 | |
| Rp79.255 | Rp3.962.750 | |
| Rp66.779 | Rp6.677.900 | |
| Rp64.761 | Rp16.190.250 | |
| Rp56.322 | Rp28.161.000 | |
| Full Ammo Pack (Order in multiples of 1000) | ||
| Rp52.286 | Rp52.286.000 | |
Datasheet
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- TARIC:
- 8536101090
- BRHTS:
- 85361000
- ECCN:
- EAR99
Indonesia
