80815000440
Images are for reference only
See Product Specifications
See Product Specifications
576-80815000440
80815000440
Mfr.:
Description:
Fuses with Leads - Through Hole 250V FA TE5 5A Short Leads
Fuses with Leads - Through Hole 250V FA TE5 5A Short Leads
Datasheet:
In Stock: 594
-
Stock:
-
594 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp112.644 | Rp112.644 | |
| Rp93.381 | Rp466.905 | |
| Rp86.226 | Rp862.260 | |
| Rp71.549 | Rp3.577.450 | |
| Rp65.862 | Rp6.586.200 | |
| Rp59.074 | Rp14.768.500 | |
| Rp54.671 | Rp27.335.500 | |
| Rp52.286 | Rp52.286.000 |
Datasheet
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- TARIC:
- 8536101090
- BRHTS:
- 85361000
- ECCN:
- EAR99
Indonesia
