AC103J2F
Images are for reference only
See Product Specifications
See Product Specifications
803-AC103J2F
AC103J2F
Mfr.:
Description:
NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% EPOXY COATED
NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% EPOXY COATED
Datasheet:
In Stock: 256
-
Stock:
-
256 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp20.914 | Rp20.914 | |
| Rp14.658 | Rp146.580 | |
| Rp13.980 | Rp349.500 | |
| Rp13.723 | Rp686.150 | |
| Rp13.338 | Rp1.333.800 | |
| Rp12.769 | Rp3.192.250 | |
| Rp12.714 | Rp31.785.000 |
Compliance Codes
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- KRHTS:
- 8533409000
- TARIC:
- 8533401000
- MXHTS:
- 8533409102
- BRHTS:
- 85334011
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Korea, Republic of
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
