AQ24COM-01LTG
Images are for reference only
See Product Specifications
See Product Specifications
576-AQ24COM-01LTG
AQ24COM-01LTG
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 24V 5A 250W 15pF 30kV SOD523 Bi-dir TVS
ESD Protection Diodes / TVS Diodes 24V 5A 250W 15pF 30kV SOD523 Bi-dir TVS
Datasheet:
In Stock: 13.409
-
Stock:
-
13.409 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp9.540 | Rp9.540 | |
| Rp5.724 | Rp57.240 | |
| Rp3.633 | Rp363.300 | |
| Rp3.009 | Rp1.504.500 | |
| Rp2.440 | Rp2.440.000 | |
| Rp2.422 | Rp6.055.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp1.853 | Rp9.265.000 | |
| Rp1.761 | Rp17.610.000 | |
| Rp1.614 | Rp40.350.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
