AQ4324-01ETG
Images are for reference only
See Product Specifications
See Product Specifications
576-AQ4324-01ETG
AQ4324-01ETG
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 24 V, 0.4 pF, 12 kV, Bidirectional TVS,
ESD Protection Diodes / TVS Diodes 24 V, 0.4 pF, 12 kV, Bidirectional TVS,
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
9.900Expected 10/02/2026
-
Factory Lead Time:
-
11Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp12.659 | Rp12.659 | |
| Rp7.870 | Rp78.700 | |
| Rp5.063 | Rp506.300 | |
| Rp3.853 | Rp1.926.500 | |
| Rp3.467 | Rp3.467.000 | |
| Rp2.972 | Rp7.430.000 | |
| Rp2.734 | Rp13.670.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp2.605 | Rp26.050.000 | |
| Rp2.385 | Rp47.700.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Indonesia
