CCMR040.T

Littelfuse
576-CCMR040.T
CCMR040.T

Mfr.:

Description:
Industrial & Electrical Fuses 40A 600VAC 250VDC Time-Delay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.625.089 Rp1.625.089
Rp1.508.592 Rp7.542.960
Rp1.206.983 Rp60.349.150
Rp1.149.010 Rp114.901.000

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
RoHS: N
CCMR
Current Limiting Fuses
40 A
600 VAC
Fast-Acting Fuses
250 VDC
200 kA
Cartridge Fuses
Holder
Clip
Without Indicator
Bulk
2.9 mOhms
Brand: Littelfuse
Class: Class CC Fuses
Diameter: 21.6 mm
Length: 47.8 mm
Factory Pack Quantity: 1
Subcategory: Fuses
Tradename: POWR-GARD
Unit Weight: 31,885 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536105090
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC Protection & Motor Control in HVAC Solutions

Littelfuse AC Protection and Motor Control in HVAC Solutions are essential to improve energy efficiency in commercial and industrial buildings. These solutions include fuses, surge protection devices, voltage monitors, transducers, sensors, and time delay relays. Littelfuse AC Protection and Motor Control in HVAC products are designed for control units, rectifiers, inverters, communication interfaces, and user interfaces.