CG10350LTR
Images are for reference only
See Product Specifications
See Product Specifications
576-CG10350LTR
CG10350LTR
Mfr.:
Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors CG10 350V 20A Straight-lead, Tape
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors CG10 350V 20A Straight-lead, Tape
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 761
-
Stock:
-
761 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp59.258 | Rp59.258 | |
| Rp54.671 | Rp273.355 | |
| Rp52.653 | Rp526.530 | |
| Rp41.462 | Rp2.073.100 | |
| Rp34.857 | Rp3.485.700 | |
| Rp33.023 | Rp8.255.750 | |
| Rp28.803 | Rp14.401.500 | |
| Full Reel (Order in multiples of 800) | ||
| Rp27.702 | Rp22.161.600 | |
| Rp27.519 | Rp66.045.600 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- USHTS:
- 8536308000
- JPHTS:
- 853630000
- KRHTS:
- 8536300000
- ECCN:
- EAR99
Indonesia
