CH1S010B-D0103A-Q

Littelfuse
576-CH1S010B-D0103-Q
CH1S010B-D0103A-Q

Mfr.:

Description:
Current Sensors – Industrial 300A Analog CuSn6, Sn plating

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 97

Stock:
97 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.919.359 Rp1.919.359

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Current Sensors – Industrial
RoHS:  
100 A to 300 A
Open Loop
20 us
Brand: Littelfuse
Height: 23.8 mm
IP Rating: IP41
Length: 61.72 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Output Type: Analog
Output Voltage: 500 mV to 4.5 V
Packaging: Tray
Product Type: Industrial Current Sensors
Series: CH1S010B
Factory Pack Quantity: 100
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Current Sensor
Width: 52.75 mm
Part # Aliases: 25236-00-03-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

CH1S010B Current Sensors

Littelfuse CH1S010B Current Sensors utilize open-loop Hall-Effect technology to provide dual-channel, ratio-metric output signals proportional to the magnetic flux density generated by internal C-core concentrators. These sensors offer high-sensing accuracy, low thermal offset drift, low thermal sensitivity drift, dual-channel measurement, and non-intrusive solution. The CH1S010B current sensors are used in battery management systems, hybrid vehicles, Electric Vehicles (EVs), and Utility vehicles.