DCNEV150-MA
Images are for reference only
See Product Specifications
See Product Specifications
576-DCNEV150-MA
DCNEV150-MA
Mfr.:
Description:
Electromechanical Contactors 150A 900V 36V COIL BM AUX
Electromechanical Contactors 150A 900V 36V COIL BM AUX
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 25
-
Stock:
-
25Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
40
Quantities greater than 65 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.049.615 | Rp2.049.615 | |
| Rp2.031.636 | Rp20.316.360 | |
| Rp1.918.625 | Rp38.372.500 | |
| Rp1.899.545 | Rp113.972.700 | |
| Rp1.830.564 | Rp183.056.400 | |
| 260 | Quote |
Compliance Codes
- CNHTS:
- 8536411090
- CAHTS:
- 8536490020
- USHTS:
- 8536490065
- JPHTS:
- 853649000
- KRHTS:
- 8536490000
- BRHTS:
- 85364900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
