DCNLEV100-BN

Littelfuse
576-DCNLEV100-BN
DCNLEV100-BN

Mfr.:

Description:
Electromechanical Contactors 100A 750V 12V COIL BM NP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.117.822 Rp1.117.822
Rp999.123 Rp9.991.230
Rp949.039 Rp28.471.170
Rp924.271 Rp55.456.260
Rp890.698 Rp106.883.760
270 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Electromechanical Contactors
RoHS:  
1 Form A (SPST-NO)
12 V
100 A
DC Type
750 V
DCNLEV100
Brand: Littelfuse
Coil Current: 461 mA
Contact Termination: Screw
Height: 52.5 mm
IP Rating: IP67
Length: 53.9 mm
Mounting Style: Chassis Mount
Packaging: Bulk
Product Type: Electromechanical Contactors
Factory Pack Quantity: 30
Subcategory: Contactors
Width: 41 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536411090
TARIC:
8536490099
CAHTS:
8536490020
USHTS:
8536490065
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.