DCNLEV100-ES

Littelfuse
576-DCNLEV100-ES
DCNLEV100-ES

Mfr.:

Description:
Electromechanical Contactors DCN 100A 750V 48V Coil SPST IP67 SM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Quantities greater than 30 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.277.249 Rp1.277.249
Rp1.210.102 Rp12.101.020
Rp1.142.956 Rp34.288.680
Rp1.075.626 Rp64.537.560
Rp1.008.296 Rp120.995.520

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Electromechanical Contactors
1 Form A (SPST-NO)
48 V
100 A
DC Type
750 V
DCNLEV100
Brand: Littelfuse
Coil Current: 122 mA
Contact Termination: Screw
Height: 52.5 mm
IP Rating: IP67
Length: 53.9 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Packaging: Bulk
Product Type: Electromechanical Contactors
Factory Pack Quantity: 30
Subcategory: Contactors
Width: 41 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536419090
CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.