DST1045S-A
Images are for reference only
See Product Specifications
See Product Specifications
576-DST1045S-A
DST1045S-A
Mfr.:
Description:
Schottky Diodes & Rectifiers 10A 45V TO-277B
Schottky Diodes & Rectifiers 10A 45V TO-277B
Datasheet:
In Stock: 270
-
Stock:
-
270 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
28 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp33.390 | Rp33.390 | |
| Rp21.281 | Rp212.810 | |
| Rp14.328 | Rp1.432.800 | |
| Rp13.374 | Rp6.687.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp9.723 | Rp48.615.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Indonesia
