EL500-00-10

Littelfuse
576-EL500-00-10
EL500-00-10

Mfr.:

Description:
Industrial Relays EL Relay 110/240V AC/DC, 0.03-30 A, Manual

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.836.637 Rp6.836.637
Rp5.720.466 Rp57.204.660
Rp5.409.318 Rp135.232.950

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial Relays
RoHS:  
DIN Rail
Industrial Relays
SPST (1 Form A), SPDT (1 Form C)
5 A
IP20, IP40
EL500
66.2 mm
36 mm
90 mm
Bulk
Brand: Littelfuse
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
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
8536490010
USHTS:
8536490050
JPHTS:
853649000
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

EL500 Single-Function Earth Leakage Relays

Littelfuse EL500 Single-Function Earth Leakage Relays are designed to measure leakage current and isolate the faulty circuit from the system. Leakage currents are sensed through a core-balance current transformer (CBCT), and when the leakage current exceeds the set level, the device will trip. The trip level and trip time settings are adjustable with front-mounted potentiometers, and additional features include LED trip and power indication, LED bar graph indication for leakage current, remote test and reset, and CT OPEN indication. The EL500 relay offers dual operation modes, supporting fail-safe and non-fail-safe wiring to fit different safety standards. Suitable applications for EL500 relays from Littelfuse include industrial panels, commercial buildings, critical systems, hazardous areas, and residential safety.