FHZ416

Littelfuse
576-FHZ416
FHZ416

Mfr.:

Description:
Fuse Holder 32V 400A 4-POSITION Z-CASE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
31
Expected 14/09/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.102.595 Rp1.102.595
Rp914.548 Rp4.572.740
Rp836.578 Rp8.365.780
Rp734.390 Rp29.375.600

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
4P-5P
Fuse Holders
ZCASE
Power Distribution
Chassis Mount
4 Pole
400 A
32 V
Stud
- 40 C
+ 85 C
Bulk
Brand: Littelfuse
Color: Black
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 40
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536908585
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZCASE® 4P-5P Bolt-Down Fuse Holders

Littelfuse ZCASE 4P-5P Bolt-Down Fuse Holders feature four-position and five-position automotive fuse blocks for ZCASE fuses. The fuse holders enable circuit-protected power distribution and accept ZCASE M8 and M10 fuses. The Littelfuse ZCASE 4P-5P Bolt-Down Fuse Holders provide a UL 94V-0-rated thermoplastic base and protective cover and have been tested to ISO 16750-3 shock and vibration standards. The FHZ16 four-position holder is rated up to 32V, and the FHZ15 five-position holder is rated up to 80V. The 4P-5P series operates within a -40°C to +85°C temperature range and is ideal for heavy trucks, medium-duty trucks, agricultural vehicles, and construction equipment applications.