FHZ515

Littelfuse
576-FHZ515
FHZ515

Mfr.:

Description:
Fuse Holder Accessories AUTO CVP RLY M5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp372.240 Rp372.240
Rp314.267 Rp1.571.335
Rp290.050 Rp2.900.500
Rp288.216 Rp14.410.800
Rp221.253 Rp22.125.300
Rp198.504 Rp49.626.000

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder Accessories
4P-5P
Covers
5-Position Fuse Holder Cover
FHZ415 Automotive Fuse Block
Bulk
Body Material: Thermoplastic (TP)
Brand: Littelfuse
Number of Poles: 5 Pole
Product Type: Fuse Accessories
Factory Pack Quantity: 50
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZCASE® 4P-5P Bolt-Down Fuse Holders

Littelfuse ZCASE 4P-5P Bolt-Down Fuse Holders feature four-position and five-position automotive fuse blocks for ZCASE fuses. The fuse holders enable circuit-protected power distribution and accept ZCASE M8 and M10 fuses. The Littelfuse ZCASE 4P-5P Bolt-Down Fuse Holders provide a UL 94V-0-rated thermoplastic base and protective cover and have been tested to ISO 16750-3 shock and vibration standards. The FHZ16 four-position holder is rated up to 32V, and the FHZ15 five-position holder is rated up to 80V. The 4P-5P series operates within a -40°C to +85°C temperature range and is ideal for heavy trucks, medium-duty trucks, agricultural vehicles, and construction equipment applications.