FLSR030.TXID
Images are for reference only
See Product Specifications
See Product Specifications
576-FLSR030.TXID
FLSR030.TXID
Mfr.:
Description:
Industrial & Electrical Fuses 30A 600VAC 300VDC Class RK5
Industrial & Electrical Fuses 30A 600VAC 300VDC Class RK5
Datasheet:
In Stock: 32
-
Stock:
-
32 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp535.336 | Rp535.336 | |
| Rp444.157 | Rp2.220.785 | |
| Rp366.003 | Rp3.660.030 | |
| Rp332.246 | Rp16.612.300 | |
| Rp312.799 | Rp31.279.900 | |
| Rp280.510 | Rp70.127.500 | |
| Rp258.128 | Rp129.064.000 |
Compliance Codes
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- TARIC:
- 8536101090
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
