GTCC23-501M-R01-2
Images are for reference only
See Product Specifications
See Product Specifications
650-GTCC23-501MR01-2
GTCC23-501M-R01-2
Mfr.:
Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 500V 2POLE 4.5mm L
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 500V 2POLE 4.5mm L
Datasheet:
In Stock: 2.220
-
Stock:
-
2.220 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp22.933 | Rp22.933 | |
| Rp17.520 | Rp175.200 | |
| Rp14.530 | Rp1.453.000 | |
| Rp13.393 | Rp6.696.500 | |
| Rp12.127 | Rp12.127.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp10.219 | Rp20.438.000 | |
| Rp9.907 | Rp39.628.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8536300000
- CAHTS:
- 8536309090
- USHTS:
- 8536308000
- JPHTS:
- 853630000
- KRHTS:
- 8536300000
- TARIC:
- 8533401000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
