IDSR015.T
Images are for reference only
See Product Specifications
See Product Specifications
576-IDSR015.T
IDSR015.T
Mfr.:
Description:
Industrial & Electrical Fuses 15A 600VAC 600VDC Class RK5
Industrial & Electrical Fuses 15A 600VAC 600VDC Class RK5
Datasheet:
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.414 Can Dispatch in 20 Days
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp489.104 | Rp489.104 | |
| Rp405.814 | Rp2.029.070 | |
| Rp374.442 | Rp3.744.420 | |
| Rp310.231 | Rp15.511.550 | |
| Rp285.831 | Rp28.583.100 | |
| Rp256.477 | Rp64.119.250 | |
| Rp235.930 | Rp117.965.000 |
Compliance Codes
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 8536100005
- TARIC:
- 8536101090
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
