ITV9550L3045MR
Images are for reference only
See Product Specifications
See Product Specifications
650-ITV9550L3045MR
ITV9550L3045MR
Mfr.:
Description:
Battery Management ITV 9.5*5.0MM 30V 45A
Battery Management ITV 9.5*5.0MM 30V 45A
Datasheet:
In Stock: 9
-
Stock:
-
9 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp129.706 | Rp129.706 | |
| Rp117.781 | Rp1.177.810 | |
| Rp99.252 | Rp2.481.300 | |
| Rp91.547 | Rp9.154.700 | |
| Rp82.190 | Rp20.547.500 | |
| Rp81.823 | Rp40.911.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp66.963 | Rp66.963.000 | |
| Rp66.779 | Rp133.558.000 | |
Datasheet
- CNHTS:
- 8536100000
- USHTS:
- 8536308000
- JPHTS:
- 853630000
- KRHTS:
- 8536300000
- ECCN:
- EAR99
Indonesia
