ITV9550L5060MR
Images are for reference only
See Product Specifications
See Product Specifications
576-ITV9550L5060MR
ITV9550L5060MR
Mfr.:
Description:
Battery Management ITV 9.5*5.0mm 50V 60A
Battery Management ITV 9.5*5.0mm 50V 60A
Datasheet:
In Stock: 1.260
-
Stock:
-
1.260 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp243.451 | Rp243.451 | |
| Rp208.411 | Rp2.084.110 | |
| Rp186.212 | Rp4.655.300 | |
| Rp171.719 | Rp17.171.900 | |
| Rp164.197 | Rp41.049.250 | |
| Rp156.491 | Rp78.245.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp135.027 | Rp135.027.000 | |
| 2.000 | Quote | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Indonesia
